
GSTPP-2U72SC | |
|---|---|
DigiKey Part Number | GSTPP-2U72SC-ND |
Manufacturer | |
Manufacturer Product Number | GSTPP-2U72SC |
Description | 72 PORT GST MOD PANEL 2U |
Customer Reference | |
Detailed Description | Modular Panel, Keystone GST Jack (Not Provided) 72 3 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel, Keystone | |
Connector Type | GST Jack (Not Provided) | |
Number of Positions | 72 | |
Number of Rows | 3 | |
Termination Style | - | |
Base Product Number |

