Image for GSTPP-2U48SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSTPP-2U48SC

DigiKey Part Number
GSTPP-2U48SC-ND
Manufacturer
Manufacturer Product Number
GSTPP-2U48SC
Description
GST MODULAR PATCH PANEL 48 PORT,
Customer Reference
Detailed Description
Modular Panel, Keystone GST Jack (Not Provided) 48 2 -
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Modular Panel, Keystone
Connector Type
GST Jack (Not Provided)
Number of Positions
48
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.