
GSTPP-1U48SC | |
|---|---|
DigiKey Part Number | GSTPP-1U48SC-ND |
Manufacturer | |
Manufacturer Product Number | GSTPP-1U48SC |
Description | GST MODULAR PATCH PANEL 48 PORT, |
Customer Reference | |
Detailed Description | Modular Panel, Keystone GST Jack (Not Provided) 48 2 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel, Keystone | |
Connector Type | GST Jack (Not Provided) | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |

