
GSTJC6U-GY | |
|---|---|
DigiKey Part Number | 1436-2425-ND |
Manufacturer | |
Manufacturer Product Number | GSTJC6U-GY |
Description | GST CATEGORY 6 UTP MODULAR KEYST |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Gray |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Packaging Bulk | Exterior Housing Color Gray |
Part Status Obsolete | Ratings Cat6 |
Style Modular | Base Product Number |

