
GSTJ6AUB-FW | |
|---|---|
DigiKey Part Number | GSTJ6AUB-FW-ND |
Manufacturer | |
Manufacturer Product Number | GSTJ6AUB-FW |
Description | MODULAR KEYSTONE JACK BULK PACK, |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Orientation | Straight | |
Termination | Crimp | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | Strain Relief | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |

