
GSTJ6AUB-BR | |
|---|---|
DigiKey Part Number | GSTJ6AUB-BR-ND |
Manufacturer | |
Manufacturer Product Number | GSTJ6AUB-BR |
Description | MODULAR KEYSTONE JACK BULK PACK, |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Category | Orientation Straight |
Manufacturer HellermannTyton | Termination Crimp |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Ratings Cat6a |
Connector Type Jack | Features Strain Relief |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | LED Color Does Not Contain LED |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

