
GSTAPP-2U48SC | |
|---|---|
DigiKey Part Number | GSTAPP-2U48SC-ND |
Manufacturer | |
Manufacturer Product Number | GSTAPP-2U48SC |
Description | ANGLED PATCH PANEL 48 PORT, 2U, |
Customer Reference | |
Detailed Description | Modular Panel, Keystone GST Jack (Not Provided) 48 2 - |
Category | Connector Type GST Jack (Not Provided) |
Manufacturer HellermannTyton | Number of Positions 48 |
Packaging Bulk | Number of Rows 2 |
Part Status Obsolete | Base Product Number |
Type Modular Panel, Keystone |

