
GSTAPP-1U24SC | |
|---|---|
DigiKey Part Number | GSTAPP-1U24SC-ND |
Manufacturer | |
Manufacturer Product Number | GSTAPP-1U24SC |
Description | ANGLED PATCH PANEL 24 PORT, 1U, |
Customer Reference | |
Detailed Description | Modular Panel, Keystone GST Jack (Not Provided) 24 1 - |
Category | Connector Type GST Jack (Not Provided) |
Manufacturer HellermannTyton | Number of Positions 24 |
Packaging Bulk | Number of Rows 1 |
Part Status Obsolete | Base Product Number |
Type Modular Panel, Keystone |

