
GSS8 | |
|---|---|
DigiKey Part Number | GSS8-ND |
Manufacturer | |
Manufacturer Product Number | GSS8 |
Description | SLEEVING FBRGLASS 82.03' WHITE |
Customer Reference | |
Detailed Description | White Fiberglass, Silicone Coated Braided Sleeving, Insulated 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Silicone Coated |
Manufacturer HellermannTyton | Color White |
Series | Length 82.02' (25.00m) |
Packaging Bulk | Operating Temperature -60°C ~ 250°C |
Part Status Obsolete | Heat Protection Fireproof |
Type Sleeving, Insulated | Features Chemical Resistant, Self Extinguishing |
Type Attributes Braided | Base Product Number |
Diameter - Outside 0.315" (8.00mm) |

