
FU16-25M | |
|---|---|
DigiKey Part Number | FU16-25M-ND |
Manufacturer | |
Manufacturer Product Number | FU16-25M |
Description | CONDUIT LIQ-TIGHT 0.38" STEEL 82 |
Customer Reference | |
Detailed Description | Silver Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.510" (12.95mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.650" (16.51mm) |
Manufacturer HellermannTyton | Material Steel, Galvanized |
Series | Color Silver |
Packaging Spool | Length 82.02' (25.00m) |
Part Status Obsolete | Operating Temperature -100°C ~ 300°C |
Type Wire Loom, Protective Hose | Features Self Extinguishing |
Type Attributes Convoluted, Corrugated | Base Product Number |
Diameter - Inside 0.510" (12.95mm) |

