Silver Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.270" (6.86mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FU10-25M

DigiKey Part Number
FU10-25M-ND
Manufacturer
Manufacturer Product Number
FU10-25M
Description
CONDUIT SPIRAL METALLIC STEEL 0.
Customer Reference
Detailed Description
Silver Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.270" (6.86mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Obsolete
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.270" (6.86mm)
Diameter - Outside
0.360" (9.14mm)
Material
Steel, Galvanized
Color
Silver
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-100°C ~ 300°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.