
FSU20B-25M | |
|---|---|
DigiKey Part Number | FSU20B-25M-ND |
Manufacturer | |
Manufacturer Product Number | FSU20B-25M |
Description | CONDUIT LIQ-TIGHT .50" DIA STEEL |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.670" (17.02mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.670" (17.02mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |

