
FPSINGLE-W | |
|---|---|
DigiKey Part Number | FPSINGLE-W-ND |
Manufacturer | |
Manufacturer Product Number | FPSINGLE-W |
Description | FACEPLATE SNGL GANG 1PORT WHITE |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 2.748" (69.80mm) |
Style Single Gang | Depth 0.217" (5.50mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 1 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP1WH | Panduit Corp | 383 | 298-12497-ND | 3,24000 € | Similar |


