
FPRMF3-W | |
|---|---|
DigiKey Part Number | FPRMF3-W-ND |
Manufacturer | |
Manufacturer Product Number | FPRMF3-W |
Description | MOD FRAME SNGL GANG 3PORT WHITE |
Customer Reference | |
Detailed Description | 3 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.197" (106.60mm) |
Part Status Obsolete | Width 1.457" (37.00mm) |
Style Single Gang | Depth 0.441" (11.20mm) |
Type Module Frame (106 Duplex) | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 3 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFG4WH | Panduit Corp | 0 | 298-12494-ND | 5,10000 € | Similar |


