
FPRMF2-I | |
|---|---|
DigiKey Part Number | FPRMF2-I-ND |
Manufacturer | |
Manufacturer Product Number | FPRMF2-I |
Description | MOD FRAME SNGL GANG 2PORT IVORY |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Ivory | |
Features | - | |
For Use With/Related Products | Modular Jacks | |
Length | - | |
Width | - | |
Depth | 0.210" (5.33mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |

