
FPR-W | |
|---|---|
DigiKey Part Number | FPR-W-ND |
Manufacturer | |
Manufacturer Product Number | FPR-W |
Description | FACEPLATE SNGL GANG 1PORT WHITE |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Features Mounting Hardware |
Packaging Bulk | For Use With/Related Products Modular Inserts |
Part Status Obsolete | Length 4.820" (122.43mm) |
Style Single Gang | Width 2.730" (69.34mm) |
Type Faceplate | Depth 0.260" (6.60mm) |
Number of Ports 1 | Material Acrylonitrile Butadiene Styrene (ABS) |
Port Direction Straight | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPGWH | Panduit Corp | 19 | CPGWH-ND | 5,41000 € | Similar |


