
FPMSINGLE-W | |
|---|---|
DigiKey Part Number | FPMSINGLE-W-ND |
Manufacturer | |
Manufacturer Product Number | FPMSINGLE-W |
Description | FACEPLATE SNGL GANG 1PORT WHITE |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.800" (121.92mm) |
Part Status Obsolete | Width 3.100" (78.74mm) |
Style Single Gang | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Faceplate | Material Flammability Rating UL94 V-0 |
Number of Ports 1 | Base Product Number |
Port Direction Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP1WH | Panduit Corp | 37 | 298-12497-ND | 3,26000 € | Similar |


