
FPMIFD-I | |
|---|---|
DigiKey Part Number | FPMIFD-I-ND |
Manufacturer | |
Manufacturer Product Number | FPMIFD-I |
Description | MOD INSERT 2PORT IVORY |
Customer Reference | |
Detailed Description | 2 Port Modular Insert Ivory |
Datasheet | Datasheet |
Category | Color Ivory |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 1.969" (50.00mm) |
Part Status Obsolete | Width 0.925" (23.50mm) |
Type Modular Insert | Depth 0.413" (10.50mm) |
Number of Ports 2 | Material Acrylonitrile Butadiene Styrene (ABS) |
Port Direction Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHF2EI-X | Panduit Corp | 186 | 298-16038-ND | 1,76000 € | Similar |


