
FPMIB-W | |
|---|---|
DigiKey Part Number | FPMIB-W-ND |
Manufacturer | |
Manufacturer Product Number | FPMIB-W |
Description | MOD INSERT BLANK WHITE |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Size / Dimension 23.50mm H x 50.00mm W |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Obsolete | Base Product Number |
Type Blank Insert, Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHB2WH-X | Panduit Corp | 12 | 298-16033-ND | 2,21000 € | Similar |


