
FPMIAD15-FW | |
|---|---|
DigiKey Part Number | FPMIAD15-FW-ND |
Manufacturer | |
Manufacturer Product Number | FPMIAD15-FW |
Description | MOD INSERT 2PORT WHITE |
Customer Reference | |
Detailed Description | 2 Port Modular Insert White, Off |
Datasheet | Datasheet |
Category | Color White, Off |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 1.390" (35.31mm) |
Part Status Obsolete | Width 1.969" (50.00mm) |
Type Modular Insert | Depth 0.893" (22.70mm) |
Number of Ports 2 | Material Acrylonitrile Butadiene Styrene (ABS) |
Port Direction Angled/Sloped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS2IW-X | Panduit Corp | 18 | 298-16043-ND | 2,63000 € | Similar |


