
FPM-I | |
|---|---|
DigiKey Part Number | FPM-I-ND |
Manufacturer | |
Manufacturer Product Number | FPM-I |
Description | FACEPLATE SNGL GANG 1PORT IVORY |
Customer Reference | |
Detailed Description | 1 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Category | Color Ivory |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 2.756" (70.00mm) |
Style Single Gang | Depth 0.354" (9.00mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 1 | Material Flammability Rating UL94 V-0 |
Port Direction Straight |

