
FPIQUAD-SS | |
|---|---|
DigiKey Part Number | FPIQUAD-SS-ND |
Manufacturer | |
Manufacturer Product Number | FPIQUAD-SS |
Description | FACEPLATE |
Customer Reference | |
Detailed Description | 4 Port Faceplate Silver Single Gang |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer HellermannTyton | Features Label Holder |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.220" (5.60mm) |
Type Faceplate | Material Stainless Steel |
Number of Ports 4 | Base Product Number |
Port Direction Straight |

