
FPIQUAD-I | |
|---|---|
DigiKey Part Number | FPIQUAD-I-ND |
Manufacturer | |
Manufacturer Product Number | FPIQUAD-I |
Description | FACEPLATE SNGL GANG 4PORT IVORY |
Customer Reference | |
Detailed Description | 4 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Ivory | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Modular Jacks | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.220" (5.60mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |

