
FPIHDUAL-FW | |
|---|---|
DigiKey Part Number | FPIHDUAL-FW-ND |
Manufacturer | |
Manufacturer Product Number | FPIHDUAL-FW |
Description | FACEPLATE SNGL GANG 2PORT WHITE |
Customer Reference | |
Detailed Description | 2 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Category | Features Label Cover/Holder with Labels, Mounting Hardware |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.508" (114.50mm) |
Part Status Obsolete | Width 2.756" (70.00mm) |
Style Single Gang | Depth 0.441" (11.20mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 2 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |
Color White, Off |

