
FPIDUAL-W | |
|---|---|
DigiKey Part Number | FPIDUAL-W-ND |
Manufacturer | |
Manufacturer Product Number | FPIDUAL-W |
Description | FACEPLATE SNGL GANG 2PORT WHITE |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Features Label Cover/Holder with Labels, Mounting Hardware |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.220" (5.60mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 2 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |
Color White |

