
FPIDUAL-SS | |
|---|---|
DigiKey Part Number | FPIDUAL-SS-ND |
Manufacturer | |
Manufacturer Product Number | FPIDUAL-SS |
Description | FACEPLATE |
Customer Reference | |
Detailed Description | 2 Port Faceplate Silver Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Silver | |
Features | Label Holder | |
For Use With/Related Products | - | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.220" (5.60mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Base Product Number |

