
FPH | |
|---|---|
DigiKey Part Number | FPHHT-ND |
Manufacturer | |
Manufacturer Product Number | FPH |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Category | For Use With/Related Products Edges, Irregular Holes |
Manufacturer HellermannTyton | Panel Thickness 0.382" ~ 0.520" (9.70mm ~ 13.21mm) |
Series | Panel Cutout Dimensions Edging - 82' L (25.00m) |
Packaging Bulk | Material Polyethylene (PE), Halogen Free |
Part Status Active | Color Natural |
Bushing, Grommet Type Grommet - Edging, Slotted | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,51000 € | 133,51 € |
| Unit Price without VAT: | 133,51000 € |
|---|---|
| Unit Price with VAT: | 158,87690 € |

