
FPFURN4-FW | |
|---|---|
DigiKey Part Number | FPFURN4-FW-ND |
Manufacturer | |
Manufacturer Product Number | FPFURN4-FW |
Description | FACEPLATE 4PORT WHITE |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate White, Off |
Datasheet | Datasheet |
Category | For Use With/Related Products Modular Jacks |
Manufacturer HellermannTyton | Length 1.710" (43.43mm) |
Packaging Bulk | Width 2.890" (73.41mm) |
Part Status Obsolete | Depth 1.180" (29.97mm) |
Type Modular Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 4 | Base Product Number |
Color White, Off |

