
FPFURN3-FW | |
|---|---|
DigiKey Part Number | FPFURN3-FW-ND |
Manufacturer | |
Manufacturer Product Number | FPFURN3-FW |
Description | FACEPLATE 3PORT WHITE |
Customer Reference | |
Detailed Description | 3 Port Modular Faceplate White, Off |
Datasheet | Datasheet |
Category | Color White, Off |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 1.710" (43.43mm) |
Part Status Obsolete | Width 2.890" (73.41mm) |
Type Modular Faceplate | Depth 1.180" (29.97mm) |
Number of Ports 3 | Material Polyvinylchloride (PVC) |
Port Direction Straight | Base Product Number |

