Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF

DigiKey Part Number
1436-1221-ND
Manufacturer
Manufacturer Product Number
FPF
Description
GROMMET EDGE SLOT PE NATURAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.256" ~ 0.323" (6.50mm ~ 8.20mm)
Panel Cutout Dimensions
Edging - 82' L (25.00m)
Diameter - Inside
-
Features
-
Material
Polyethylene (PE), Halogen Free
Color
Natural
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1107,77000 €107,77 €
Manufacturers Standard Package
Unit Price without VAT:107,77000 €
Unit Price with VAT:128,24630 €