FPDUAL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 221
Unit Price: 3,15000 €
Datasheet
2 Port Faceplate White Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPDUAL-W

DigiKey Part Number
FPDUAL-W-ND
Manufacturer
Manufacturer Product Number
FPDUAL-W
Description
FACEPLATE SNGL GANG 2PORT WHITE
Customer Reference
Detailed Description
2 Port Faceplate White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
White
Features
-
For Use With/Related Products
Modular Jacks
Length
4.500" (114.30mm)
Width
2.750" (69.85mm)
Depth
0.220" (5.60mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes