
FPDUAL-SS | |
|---|---|
DigiKey Part Number | FPDUAL-SS-ND |
Manufacturer | |
Manufacturer Product Number | FPDUAL-SS |
Description | FACEPLATE SNGL GANG 2PORT SILVER |
Customer Reference | |
Detailed Description | 2 Port Faceplate Silver Single Gang |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.220" (5.60mm) |
Type Faceplate | Material Stainless Steel |
Number of Ports 2 | Base Product Number |
Port Direction Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP2SY | Panduit Corp | 6 | 298-12500-ND | 15,07000 € | Similar |


