
FPDS4-W | |
|---|---|
DigiKey Part Number | 1436-2516-ND |
Manufacturer | |
Manufacturer Product Number | FPDS4-W |
Description | SCREWLESS DECORA 4 PORT FACEPLAT |
Customer Reference | |
Detailed Description | 4 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Features Snap-On |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.508" (114.50mm) |
Part Status Obsolete | Width 2.756" (70.00mm) |
Style Single Gang | Depth 0.276" (7.00mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 4 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |
Color White |

