
FPDS3-FW | |
|---|---|
DigiKey Part Number | 1436-2513-ND |
Manufacturer | |
Manufacturer Product Number | FPDS3-FW |
Description | SCREWLESS DECORA 3 PORT FACEPLAT |
Customer Reference | |
Detailed Description | 3 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Category | Features Snap-On |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.508" (114.50mm) |
Part Status Obsolete | Width 2.756" (70.00mm) |
Style Single Gang | Depth 0.276" (7.00mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 3 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |
Color White, Off |

