
FPDS2-W | |
|---|---|
DigiKey Part Number | 1436-2512-ND |
Manufacturer | |
Manufacturer Product Number | FPDS2-W |
Description | SCREWLESS DECORA 2 PORT FACEPLAT |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Features Snap-On |
Packaging Bulk | For Use With/Related Products Modular Jacks |
Part Status Obsolete | Length 4.508" (114.50mm) |
Style Single Gang | Width 2.756" (70.00mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 2 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |

