
FPDS1-FW | |
|---|---|
DigiKey Part Number | 1436-2509-ND |
Manufacturer | |
Manufacturer Product Number | FPDS1-FW |
Description | SCREWLESS DECORA 1 PORT FACEPLAT |
Customer Reference | |
Detailed Description | 1 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Snap-On | |
For Use With/Related Products | Modular Jacks | |
Length | 4.508" (114.50mm) | |
Width | 2.756" (70.00mm) | |
Depth | 0.276" (7.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |

