
FPDGSIX-I | |
|---|---|
DigiKey Part Number | FPDGSIX-I-ND |
Manufacturer | |
Manufacturer Product Number | FPDGSIX-I |
Description | FACEPLATE DBL GANG 6PORT IVORY |
Customer Reference | |
Detailed Description | 6 Port Faceplate Ivory Double Gang |
Datasheet | Datasheet |
Category | Color Ivory |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 4.598" (116.80mm) |
Style Double Gang | Depth 0.441" (11.20mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 6 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |

