
FPDGSIX-FW | |
|---|---|
DigiKey Part Number | FPDGSIX-FW-ND |
Manufacturer | |
Manufacturer Product Number | FPDGSIX-FW |
Description | FACEPLATE DBL GANG 6PORT WHITE |
Customer Reference | |
Detailed Description | 6 Port Faceplate White, Off Double Gang |
Datasheet | Datasheet |
Category | Color White, Off |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 4.598" (116.80mm) |
Style Double Gang | Depth 0.441" (11.20mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 6 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFPSL6IWY | Panduit Corp | 16 | 298-16026-ND | 3,37000 € | Similar |


