
FPDGQUAD-SS | |
|---|---|
DigiKey Part Number | FPDGQUAD-SS-ND |
Manufacturer | |
Manufacturer Product Number | FPDGQUAD-SS |
Description | FACEPLATE DBL GANG 4PORT SILVER |
Customer Reference | |
Detailed Description | 4 Port Faceplate Silver Double Gang |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.535" (115.20mm) |
Part Status Obsolete | Width 4.598" (116.80mm) |
Style Double Gang | Depth 0.441" (11.20mm) |
Type Faceplate | Material Stainless Steel |
Number of Ports 4 | Base Product Number |
Port Direction Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP4S-2GY | Panduit Corp | 5 | 298-15994-ND | 21,43000 € | Similar |


