
FPDG12-W | |
---|---|
DigiKey Part Number | FPDG12-W-ND |
Manufacturer | |
Manufacturer Product Number | FPDG12-W |
Description | FACEPLATE DBL GANG 12PORT WHITE |
Customer Reference | |
Detailed Description | 12 Port Faceplate White Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | 12 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Modular Jacks | |
Length | 4.508" (114.50mm) | |
Width | 4.598" (116.80mm) | |
Depth | 0.417" (10.60mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |