
FINSERT-W | |
|---|---|
DigiKey Part Number | FINSERT-W-ND |
Manufacturer | |
Manufacturer Product Number | FINSERT-W |
Description | INSERT F TYPE JACK COUPLER |
Customer Reference | |
Detailed Description | Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Coaxial, RF | |
Exterior Type (Adapter End) | F-Type Jack, Female Socket | |
Interior Type (Adapter End) | F-Type Jack, Female Socket | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |


