Image for FHG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHG

DigiKey Part Number
FHG-ND
Manufacturer
Manufacturer Product Number
FHG
Description
GROMMET EDGE SLOT PA6 NATURAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.319" ~ 0.382" (8.10mm ~ 9.70mm)
Panel Cutout Dimensions
Edging - 82' L (25.00m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Natural
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1361,56000 €361,56 €
Manufacturers Standard Package
Unit Price without VAT:361,56000 €
Unit Price with VAT:430,25640 €