
FHF | |
|---|---|
DigiKey Part Number | 1436-2496-ND |
Manufacturer | |
Manufacturer Product Number | FHF |
Description | GROMMET EDGE SLOT PA6 NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.256" ~ 0.319" (6.50mm ~ 8.10mm) | |
Panel Cutout Dimensions | Edging - 82' L (25.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,38000 € | 320,38 € |
| Unit Price without VAT: | 320,38000 € |
|---|---|
| Unit Price with VAT: | 381,25220 € |

