
FEWM24 | |
|---|---|
DigiKey Part Number | FEWM24-ND |
Manufacturer | |
Manufacturer Product Number | FEWM24 |
Description | BOX STEEL BLACK 15"L X 3.5"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Hinged Door, Lid 15.000" L x 3.500" W (381.00mm x 88.90mm) X 15.630" (397.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 52.5in² (339cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Obsolete | Color Black |
Container Type Box | Features Cable Management, Wall Mount |
Size / Dimension 15.000" L x 3.500" W (381.00mm x 88.90mm) | Shipping Info Shipped from DigiKey |
Height 15.630" (397.00mm) | Weight 11 lbs (5 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWME4 | Panduit Corp | 0 | 298-16266-ND | 228,46000 € | Similar |


