
FEST12 | |
|---|---|
DigiKey Part Number | FEST12-ND |
Manufacturer | |
Manufacturer Product Number | FEST12 |
Description | SPLICE TRAY 7X4X0.311" BLACK |
Customer Reference | |
Detailed Description | Metal, Stainless Steel; Plastic Splice Tray 7.000" L x 4.000" W x 0.311" H (177.80mm x 101.60mm x 7.90mm) Black, Clear Cover/Door |
Datasheet | Datasheet |
Category | Features Positions - 12 |
Manufacturer HellermannTyton | Color Black, Clear Cover/Door |
Packaging Bulk | Material Metal, Stainless Steel; Plastic |
Part Status Obsolete | For Use With/Related Products HellermannTyton Enclosures |
Type Splice Tray | Ventilation Non-Vented |
Size / Dimension 7.000" L x 4.000" W x 0.311" H (177.80mm x 101.60mm x 7.90mm) | Shipping Info Shipped from DigiKey |

