
FERM4U | |
|---|---|
DigiKey Part Number | FERM4U-ND |
Manufacturer | |
Manufacturer Product Number | FERM4U |
Description | CHASSIS 14X17X7" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed 14.000" L x 17.000" W x 7.000" H (355.60mm x 431.80mm x 177.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chassis, Enclosed | |
Size / Dimension | 14.000" L x 17.000" W x 7.000" H (355.60mm x 431.80mm x 177.80mm) | |
Features | Removable Door | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | HellermannTyton Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

