
FERM2U | |
|---|---|
DigiKey Part Number | FERM2U-ND |
Manufacturer | |
Manufacturer Product Number | FERM2U |
Description | CHASSIS 14X17X3.500" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed 14.000" L x 17.000" W x 3.500" H (355.60mm x 431.80mm x 88.90mm) Black |
Datasheet | Datasheet |
Category | Features Removable Door |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Material Metal, Steel |
Part Status Obsolete | For Use With/Related Products HellermannTyton Enclosures |
Type Chassis, Enclosed | Ventilation Non-Vented |
Size / Dimension 14.000" L x 17.000" W x 3.500" H (355.60mm x 431.80mm x 88.90mm) | Shipping Info Shipped from DigiKey |

