
FERM1UV | |
|---|---|
DigiKey Part Number | FERM1UV-ND |
Manufacturer | |
Manufacturer Product Number | FERM1UV |
Description | SHELF 8.146X16.929X1.750" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 8.146" L x 16.929" W x 1.750" H (206.90mm x 430.00mm x 44.45mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HellermannTyton Enclosures |
Part Status Obsolete | Ventilation Non-Vented |
Type Shelf, Fixed | Shipping Info Shipped from DigiKey |
Size / Dimension 8.146" L x 16.929" W x 1.750" H (206.90mm x 430.00mm x 44.45mm) |

