
FERM18S | |
|---|---|
DigiKey Part Number | FERM18S-ND |
Manufacturer | |
Manufacturer Product Number | FERM18S |
Description | CHASSIS 12.140X17X1.750" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed 12.140" L x 17.000" W x 1.750" H (308.36mm x 431.80mm x 44.45mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HellermannTyton Enclosures |
Part Status Obsolete | Ventilation Non-Vented |
Type Chassis, Enclosed | Shipping Info Shipped from DigiKey |
Size / Dimension 12.140" L x 17.000" W x 1.750" H (308.36mm x 431.80mm x 44.45mm) | Weight 15 lbs (6.8 kg) |
Features Removable Door |

