
FCSCSM | |
|---|---|
DigiKey Part Number | FCSCSM-ND |
Manufacturer | |
Manufacturer Product Number | FCSCSM |
Description | CONN FIBER SC PLUG SMPLX |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex Blue |
Datasheet | Datasheet |
Category | Cable Diameter 3.0mm |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-In |
Part Status Obsolete | Housing Color Blue |
Connector Style SC | Boot Color Black |
Connector Type Plug | Features Dust Cap |
Simplex/Duplex Simplex | Ferrule Material Zirconia |
Mode Singlemode | Base Product Number |

